Technical Document
Specifications
Brand
onsemiIC Type
Video Amplifier IC
Power Supply Type
Dual
Typical Dual Supply Voltage
6V
Number of Channels per Chip
1
Output Type
Differential
Typical Gain Bandwidth Product
120MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.8 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
3.8mm
Product details
Video Amplifiers, ON Semiconductor
Video Amplifiers & Buffers
P.O.A.
Each (Supplied in a Tube) (ex VAT)
20
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiIC Type
Video Amplifier IC
Power Supply Type
Dual
Typical Dual Supply Voltage
6V
Number of Channels per Chip
1
Output Type
Differential
Typical Gain Bandwidth Product
120MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.8 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
3.8mm
Product details