onsemi Thermal Fuse +125°C 1 A, 5V

RS Stock No.: 195-8748Brand: onsemiManufacturers Part No.: NIS6150MT1TXG
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

onsemi

Functioning Temperature

+125°C

Maximum Current

1 A

Voltage Rating

5V

Series

NIS6150

Body Height

0.75mm

Body Length

3.1mm

Body Width

3.1mm

Fuse Type

Resettable Thermal Fuse

Stock information temporarily unavailable.

AED 9,607.50

AED 3.202 Each (On a Reel of 3000) (ex VAT)

AED 10,087.88

AED 3.362 Each (On a Reel of 3000) (inc. VAT)

onsemi Thermal Fuse +125°C 1 A, 5V

AED 9,607.50

AED 3.202 Each (On a Reel of 3000) (ex VAT)

AED 10,087.88

AED 3.362 Each (On a Reel of 3000) (inc. VAT)

onsemi Thermal Fuse +125°C 1 A, 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Functioning Temperature

+125°C

Maximum Current

1 A

Voltage Rating

5V

Series

NIS6150

Body Height

0.75mm

Body Length

3.1mm

Body Width

3.1mm

Fuse Type

Resettable Thermal Fuse