Technical Document
Specifications
Brand
onsemiLogic Function
Buffer
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Output Type
Schmitt Trigger
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
ULLGA
Pin Count
6
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
7.5 ns @ 50 pF
Dimensions
1.45 x 1 x 0.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
1.45mm
Height
0.35mm
Width
1mm
AED 1,417.50
AED 0.472 Each (On a Reel of 3000) (ex VAT)
AED 1,488.38
AED 0.496 Each (On a Reel of 3000) (inc. VAT)
3000
AED 1,417.50
AED 0.472 Each (On a Reel of 3000) (ex VAT)
AED 1,488.38
AED 0.496 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.472 | AED 1,417.50 |
6000 - 9000 | AED 0.472 | AED 1,417.50 |
12000 - 15000 | AED 0.472 | AED 1,417.50 |
18000 - 21000 | AED 0.472 | AED 1,417.50 |
24000+ | AED 0.472 | AED 1,417.50 |
Technical Document
Specifications
Brand
onsemiLogic Function
Buffer
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Output Type
Schmitt Trigger
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
ULLGA
Pin Count
6
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
7.5 ns @ 50 pF
Dimensions
1.45 x 1 x 0.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
1.45mm
Height
0.35mm
Width
1mm