onsemi NLX2G17AMX1TCG, Dual-Channel Non-InvertingSchmitt Trigger Schmitt Trigger Schmitt Buffer, 6-Pin ULLGA

RS Stock No.: 186-8665Brand: onsemiManufacturers Part No.: NLX2G17AMX1TCG
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

onsemi

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Schmitt Trigger

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

ULLGA

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Dimensions

1.45 x 1 x 0.35mm

Maximum Operating Supply Voltage

5.5 V

Height

0.35mm

Width

1mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 35.44

AED 1.418 Each (In a Pack of 25) (ex VAT)

AED 37.21

AED 1.489 Each (In a Pack of 25) (inc. VAT)

onsemi NLX2G17AMX1TCG, Dual-Channel Non-InvertingSchmitt Trigger Schmitt Trigger Schmitt Buffer, 6-Pin ULLGA
Select packaging type

AED 35.44

AED 1.418 Each (In a Pack of 25) (ex VAT)

AED 37.21

AED 1.489 Each (In a Pack of 25) (inc. VAT)

onsemi NLX2G17AMX1TCG, Dual-Channel Non-InvertingSchmitt Trigger Schmitt Trigger Schmitt Buffer, 6-Pin ULLGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 75AED 1.418AED 35.44
100 - 975AED 0.735AED 18.38
1000 - 2975AED 0.525AED 13.12
3000+AED 0.472AED 11.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Schmitt Trigger

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

ULLGA

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Dimensions

1.45 x 1 x 0.35mm

Maximum Operating Supply Voltage

5.5 V

Height

0.35mm

Width

1mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more