Technical Document
Specifications
Brand
onsemiFrame Rate
250fps
Interface Type
Serial-SPI
Mounting Type
Surface Mount
Package Type
LCC
Pin Count
48
Dimensions
14.22 x 14.22 x 1.55mm
Length
14.22mm
Width
14.22mm
Height
1.55mm
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
2.5 V
Minimum Operating Temperature
-40 °C
AED 14,206.50
AED 568.26 Each (In a Tray of 25) (ex VAT)
AED 14,916.82
AED 596.673 Each (In a Tray of 25) (inc. VAT)
25
AED 14,206.50
AED 568.26 Each (In a Tray of 25) (ex VAT)
AED 14,916.82
AED 596.673 Each (In a Tray of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiFrame Rate
250fps
Interface Type
Serial-SPI
Mounting Type
Surface Mount
Package Type
LCC
Pin Count
48
Dimensions
14.22 x 14.22 x 1.55mm
Length
14.22mm
Width
14.22mm
Height
1.55mm
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
2.5 V
Minimum Operating Temperature
-40 °C