Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G

RS Stock No.: 178-4493Brand: onsemiManufacturers Part No.: NRVHP8H200MFDWFT1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DFN

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

200V

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

80A

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G
AED 2.92Each (On a Reel of 1500) (ex VAT)
Stock information temporarily unavailable.

AED 47.38

AED 4.738 Each (In a Pack of 10) (ex VAT)

AED 49.75

AED 4.975 Each (In a Pack of 10) (inc. VAT)

onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G

AED 47.38

AED 4.738 Each (In a Pack of 10) (ex VAT)

AED 49.75

AED 4.975 Each (In a Pack of 10) (inc. VAT)

onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 4.738AED 47.38
100 - 240AED 3.605AED 36.05
250 - 490AED 3.45AED 34.50
500 - 990AED 3.038AED 30.38
1000+AED 2.472AED 24.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G
AED 2.92Each (On a Reel of 1500) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DFN

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

200V

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

80A

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G
AED 2.92Each (On a Reel of 1500) (ex VAT)