onsemi NSBC114EDXV6T1G Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-563

RS Stock No.: 186-7192Brand: onsemiManufacturers Part No.: NSBC114EDXV6T1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-563

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Dual

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

1

Base-Emitter Resistor

10KΩ

Dimensions

1.7 x 1.3 x 0.6mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,260.00

AED 0.315 Each (On a Reel of 4000) (ex VAT)

AED 1,323.00

AED 0.331 Each (On a Reel of 4000) (inc. VAT)

onsemi NSBC114EDXV6T1G Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-563

AED 1,260.00

AED 0.315 Each (On a Reel of 4000) (ex VAT)

AED 1,323.00

AED 0.331 Each (On a Reel of 4000) (inc. VAT)

onsemi NSBC114EDXV6T1G Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-563

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
4000 - 4000AED 0.315AED 1,260.00
8000 - 20000AED 0.262AED 1,050.00
24000 - 44000AED 0.21AED 840.00
48000+AED 0.21AED 840.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-563

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Dual

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

1

Base-Emitter Resistor

10KΩ

Dimensions

1.7 x 1.3 x 0.6mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more