Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 20 V

RS Stock No.: 184-1051Brand: onsemiManufacturers Part No.: NSI45025T1G
brand-logo
View all in Display Drivers

Technical Document

Specifications

Brand

onsemi

Package Type

SOD-123

Display Type

LED

Number of Pins

2

Supply Voltage

20 V

Maximum Supply Current

25mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Mounting Type

Surface Mount

Width

1.8mm

Height

1.25mm

Length

2.84mm

Country of Origin

China

You may be interested in
onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 45 V
AED 1.418Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 1,650.00

AED 0.55 Each (On a Reel of 3000) (ex VAT)

AED 1,732.50

AED 0.578 Each (On a Reel of 3000) (inc. VAT)

onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 20 V

AED 1,650.00

AED 0.55 Each (On a Reel of 3000) (ex VAT)

AED 1,732.50

AED 0.578 Each (On a Reel of 3000) (inc. VAT)

onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 20 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000AED 0.55AED 1,650.00
9000 - 21000AED 0.55AED 1,650.00
24000 - 42000AED 0.55AED 1,650.00
45000 - 96000AED 0.50AED 1,500.00
99000+AED 0.50AED 1,500.00
You may be interested in
onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 45 V
AED 1.418Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Package Type

SOD-123

Display Type

LED

Number of Pins

2

Supply Voltage

20 V

Maximum Supply Current

25mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Mounting Type

Surface Mount

Width

1.8mm

Height

1.25mm

Length

2.84mm

Country of Origin

China

You may be interested in
onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 45 V
AED 1.418Each (In a Pack of 50) (ex VAT)