Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 45 V

RS Stock No.: 184-1213Brand: onsemiManufacturers Part No.: NSI45025T1G
brand-logo
View all in Display Drivers

Technical Document

Specifications

Brand

onsemi

Package Type

SOD-123

Display Type

LED

Number of Pins

2

Supply Voltage

45 V

Maximum Supply Current

25mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Mounting Type

Surface Mount

Width

1.8mm

Height

1.25mm

Length

2.84mm

Automotive Standard

AEC-Q101

Width

1.8mm

Maximum Frequency

1MHz

Country of Origin

China

You may be interested in
onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 20 V
AED 0.578Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

AED 67.50

AED 1.35 Each (In a Pack of 50) (ex VAT)

AED 70.88

AED 1.418 Each (In a Pack of 50) (inc. VAT)

onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 45 V
Select packaging type

AED 67.50

AED 1.35 Each (In a Pack of 50) (ex VAT)

AED 70.88

AED 1.418 Each (In a Pack of 50) (inc. VAT)

onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 45 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450AED 1.35AED 67.50
500 - 950AED 1.20AED 60.00
1000+AED 1.00AED 50.00
You may be interested in
onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 20 V
AED 0.578Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Package Type

SOD-123

Display Type

LED

Number of Pins

2

Supply Voltage

45 V

Maximum Supply Current

25mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Mounting Type

Surface Mount

Width

1.8mm

Height

1.25mm

Length

2.84mm

Automotive Standard

AEC-Q101

Width

1.8mm

Maximum Frequency

1MHz

Country of Origin

China

You may be interested in
onsemi NSI45025T1G SOD-123 Display Driver, 2 Pin, 20 V
AED 0.578Each (On a Reel of 3000) (ex VAT)