onsemi NTB N-Channel MOSFET Transistor & Diode, 19.5 A, 1200 V, 7-Pin D2PAK NTBG160N120SC1

RS Stock No.: 205-2493Brand: onsemiManufacturers Part No.: NTBG160N120SC1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

19.5 A

Maximum Drain Source Voltage

1200 V

Series

NTB

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

225 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16,884.00

AED 21.105 Each (On a Reel of 800) (ex VAT)

AED 17,728.20

AED 22.16 Each (On a Reel of 800) (inc. VAT)

onsemi NTB N-Channel MOSFET Transistor & Diode, 19.5 A, 1200 V, 7-Pin D2PAK NTBG160N120SC1

AED 16,884.00

AED 21.105 Each (On a Reel of 800) (ex VAT)

AED 17,728.20

AED 22.16 Each (On a Reel of 800) (inc. VAT)

onsemi NTB N-Channel MOSFET Transistor & Diode, 19.5 A, 1200 V, 7-Pin D2PAK NTBG160N120SC1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

19.5 A

Maximum Drain Source Voltage

1200 V

Series

NTB

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

225 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more