onsemi SiC Power SiC N-Channel MOSFET, 142 A, 650 V, 4-Pin TO-247-4 NTH4L015N065SC1

RS Stock No.: 229-6457Brand: onsemiManufacturers Part No.: NTH4L015N065SC1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

142 A

Maximum Drain Source Voltage

650 V

Series

SiC Power

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.012 Ω

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39,241.12

AED 87.202 Each (In a Tube of 450) (ex VAT)

AED 41,203.18

AED 91.562 Each (In a Tube of 450) (inc. VAT)

onsemi SiC Power SiC N-Channel MOSFET, 142 A, 650 V, 4-Pin TO-247-4 NTH4L015N065SC1

AED 39,241.12

AED 87.202 Each (In a Tube of 450) (ex VAT)

AED 41,203.18

AED 91.562 Each (In a Tube of 450) (inc. VAT)

onsemi SiC Power SiC N-Channel MOSFET, 142 A, 650 V, 4-Pin TO-247-4 NTH4L015N065SC1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

142 A

Maximum Drain Source Voltage

650 V

Series

SiC Power

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.012 Ω

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more