Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi SUPERFET V N-Channel MOSFET, 57 A, 600 V, 3-Pin TO-247 NTHL041N60S5H

RS Stock No.: 230-9086Brand: onsemiManufacturers Part No.: NTHL041N60S5H
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

600 V

Series

SUPERFET V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.041 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 12,332.25

AED 27.405 Each (In a Tube of 450) (ex VAT)

AED 12,948.86

AED 28.775 Each (In a Tube of 450) (inc. VAT)

onsemi SUPERFET V N-Channel MOSFET, 57 A, 600 V, 3-Pin TO-247 NTHL041N60S5H

AED 12,332.25

AED 27.405 Each (In a Tube of 450) (ex VAT)

AED 12,948.86

AED 28.775 Each (In a Tube of 450) (inc. VAT)

onsemi SUPERFET V N-Channel MOSFET, 57 A, 600 V, 3-Pin TO-247 NTHL041N60S5H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

600 V

Series

SUPERFET V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.041 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more