Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
175 A
Maximum Drain Source Voltage
100 V
Package Type
DFN5
Mounting Type
Surface Mount
Pin Count
5
Stock information temporarily unavailable.
AED 33.92
AED 16.958 Each (In a Pack of 2) (ex VAT)
AED 35.62
AED 17.806 Each (In a Pack of 2) (inc. VAT)
onsemi N-Channel MOSFET, 175 A, 100 V, 5-Pin DFN5 NTMFS002N10MCLT1G
Select packaging type
Standard
2
AED 33.92
AED 16.958 Each (In a Pack of 2) (ex VAT)
AED 35.62
AED 17.806 Each (In a Pack of 2) (inc. VAT)
onsemi N-Channel MOSFET, 175 A, 100 V, 5-Pin DFN5 NTMFS002N10MCLT1G
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 16.958 | AED 33.92 |
20 - 198 | AED 14.648 | AED 29.30 |
200 - 998 | AED 12.705 | AED 25.41 |
1000+ | AED 11.182 | AED 22.36 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
175 A
Maximum Drain Source Voltage
100 V
Package Type
DFN5
Mounting Type
Surface Mount
Pin Count
5