Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
464 A
Maximum Drain Source Voltage
30 V
Series
NTMFS0D5N
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.00052 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Number of Elements per Chip
1
Transistor Material
Si
AED 57.49
AED 11.498 Each (In a Pack of 5) (ex VAT)
AED 60.36
AED 12.073 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 57.49
AED 11.498 Each (In a Pack of 5) (ex VAT)
AED 60.36
AED 12.073 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 11.498 | AED 57.49 |
50 - 95 | AED 9.922 | AED 49.61 |
100+ | AED 8.61 | AED 43.05 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
464 A
Maximum Drain Source Voltage
30 V
Series
NTMFS0D5N
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.00052 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Number of Elements per Chip
1
Transistor Material
Si