onsemi N-Channel MOSFET, 79 A, 30 V, 8-Pin SO-8FL NTMFS4936NT1G

RS Stock No.: 163-1134Brand: onsemiManufacturers Part No.: NTMFS4936NT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

79 A

Maximum Drain Source Voltage

30 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

43 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

19 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

Country of Origin

Malaysia

Product details

N-Channel Power MOSFET, 30V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,047.50

AED 1.365 Each (On a Reel of 1500) (ex VAT)

AED 2,149.88

AED 1.433 Each (On a Reel of 1500) (inc. VAT)

onsemi N-Channel MOSFET, 79 A, 30 V, 8-Pin SO-8FL NTMFS4936NT1G

AED 2,047.50

AED 1.365 Each (On a Reel of 1500) (ex VAT)

AED 2,149.88

AED 1.433 Each (On a Reel of 1500) (inc. VAT)

onsemi N-Channel MOSFET, 79 A, 30 V, 8-Pin SO-8FL NTMFS4936NT1G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

79 A

Maximum Drain Source Voltage

30 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

43 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

19 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

Country of Origin

Malaysia

Product details

N-Channel Power MOSFET, 30V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more