Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
330 A
Maximum Drain Source Voltage
40 V
Package Type
LFPAK8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
1.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
167 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
4.9mm
Length
5mm
Typical Gate Charge @ Vgs
143 nC @ 10 V
Maximum Operating Temperature
+175 °C
Forward Diode Voltage
1.2V
Height
1.2mm
Minimum Operating Temperature
-55 °C
AED 55.12
AED 11.025 Each (In a Pack of 5) (ex VAT)
AED 57.88
AED 11.576 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 55.12
AED 11.025 Each (In a Pack of 5) (ex VAT)
AED 57.88
AED 11.576 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 11.025 | AED 55.12 |
50 - 95 | AED 9.712 | AED 48.56 |
100+ | AED 8.662 | AED 43.31 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
330 A
Maximum Drain Source Voltage
40 V
Package Type
LFPAK8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
1.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
167 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
4.9mm
Length
5mm
Typical Gate Charge @ Vgs
143 nC @ 10 V
Maximum Operating Temperature
+175 °C
Forward Diode Voltage
1.2V
Height
1.2mm
Minimum Operating Temperature
-55 °C