Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi N-Channel MOSFET, 3.2 A, 20 V, 3-Pin SOT-23 NTR4501NT1G

RS Stock No.: 688-9146Brand: onsemiManufacturers Part No.: NTR4501NT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

2.4 nC @ 4.5 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Height

0.94mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, 20V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 3.78

AED 1.89 Each (In a Pack of 2) (ex VAT)

AED 3.97

AED 1.984 Each (In a Pack of 2) (inc. VAT)

onsemi N-Channel MOSFET, 3.2 A, 20 V, 3-Pin SOT-23 NTR4501NT1G
Select packaging type

AED 3.78

AED 1.89 Each (In a Pack of 2) (ex VAT)

AED 3.97

AED 1.984 Each (In a Pack of 2) (inc. VAT)

onsemi N-Channel MOSFET, 3.2 A, 20 V, 3-Pin SOT-23 NTR4501NT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 58AED 1.89AED 3.78
60 - 118AED 1.785AED 3.57
120 - 198AED 1.575AED 3.15
200 - 498AED 1.522AED 3.04
500+AED 1.47AED 2.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

2.4 nC @ 4.5 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Maximum Operating Temperature

+150 °C

Height

0.94mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, 20V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in