onsemi NTTF N-Channel MOSFET Transistor, 150 A, 40 V, 8-Pin PQFN8 NTTFS2D1N04HLTWG

RS Stock No.: 202-5724Brand: onsemiManufacturers Part No.: NTTFS2D1N04HLTWG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

40 V

Series

NTTF

Package Type

PQFN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0021 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 11,812.50

AED 3.938 Each (On a Reel of 3000) (ex VAT)

AED 12,403.12

AED 4.135 Each (On a Reel of 3000) (inc. VAT)

onsemi NTTF N-Channel MOSFET Transistor, 150 A, 40 V, 8-Pin PQFN8 NTTFS2D1N04HLTWG

AED 11,812.50

AED 3.938 Each (On a Reel of 3000) (ex VAT)

AED 12,403.12

AED 4.135 Each (On a Reel of 3000) (inc. VAT)

onsemi NTTF N-Channel MOSFET Transistor, 150 A, 40 V, 8-Pin PQFN8 NTTFS2D1N04HLTWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

40 V

Series

NTTF

Package Type

PQFN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0021 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more