Technical Document
Specifications
Brand
onsemiDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
44V
Minimum Breakdown Voltage
26.2V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
24V
Pin Count
3
Peak Pulse Power Dissipation
350W
Maximum Peak Pulse Current
8A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.3 x 0.94mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
100nA
Height
0.94mm
Test Current
1mA
Length
2.9mm
Width
1.3mm
Product details
NUP2105L, NUP3105L Dual Line CAN Bus Protector
ON Semiconductor NUP2105L/NUP3105L dual-line CAN bus protectors are designed to protect the CAN transceiver in high speed and fault-tolerant networks from ESD and other harmful transient events. They will provide bi-directional protection for each data line as features the compact SOT-23 package which helps system reliability and meets stringent EMI requirements.
Features
3350W Peak Power Dissipation per Line
Low Reverse Leakage Current (< 100nA)
Low Capacitance High-Speed CAN Data Rates
IEC Compatibility:
IEC 61000−4−2 (ESD): Level 4
IEC 61000−4−4 (EFT): 40A – 5/50ns (50A - 5/50ns for NUP3105L)
IEC 61000−4−5 (Lighting) 8A (8/20μs
Flammability Rating UL 94 V−0
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable
Applications
-Smart Distribution Systems (SDS)
- Industrial Control Networks
Automotive Networks
- High and Low speed CAN
- Fault-Tolerant CAN
Transient Voltage Suppressors, ON Semiconductor
AED 19.57
AED 0.978 Each (In a Pack of 20) (ex VAT)
AED 20.55
AED 1.027 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 19.57
AED 0.978 Each (In a Pack of 20) (ex VAT)
AED 20.55
AED 1.027 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 0.978 | AED 19.57 |
200 - 480 | AED 0.876 | AED 17.51 |
500 - 980 | AED 0.772 | AED 15.45 |
1000 - 1980 | AED 0.67 | AED 13.39 |
2000+ | AED 0.618 | AED 12.36 |
Technical Document
Specifications
Brand
onsemiDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
44V
Minimum Breakdown Voltage
26.2V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
24V
Pin Count
3
Peak Pulse Power Dissipation
350W
Maximum Peak Pulse Current
8A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.3 x 0.94mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
100nA
Height
0.94mm
Test Current
1mA
Length
2.9mm
Width
1.3mm
Product details
NUP2105L, NUP3105L Dual Line CAN Bus Protector
ON Semiconductor NUP2105L/NUP3105L dual-line CAN bus protectors are designed to protect the CAN transceiver in high speed and fault-tolerant networks from ESD and other harmful transient events. They will provide bi-directional protection for each data line as features the compact SOT-23 package which helps system reliability and meets stringent EMI requirements.
Features
3350W Peak Power Dissipation per Line
Low Reverse Leakage Current (< 100nA)
Low Capacitance High-Speed CAN Data Rates
IEC Compatibility:
IEC 61000−4−2 (ESD): Level 4
IEC 61000−4−4 (EFT): 40A – 5/50ns (50A - 5/50ns for NUP3105L)
IEC 61000−4−5 (Lighting) 8A (8/20μs
Flammability Rating UL 94 V−0
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable
Applications
-Smart Distribution Systems (SDS)
- Industrial Control Networks
Automotive Networks
- High and Low speed CAN
- Fault-Tolerant CAN