onsemi NV25640DWHFT3G, 64kbit EEPROM Memory, 40ns 8-Pin SOIC Serial-SPI

RS Stock No.: 185-8150Brand: onsemiManufacturers Part No.: NV25640DWHFT3G
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

onsemi

Memory Size

64kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

40ns

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 4,252.50

AED 1.418 Each (On a Reel of 3000) (ex VAT)

AED 4,465.12

AED 1.489 Each (On a Reel of 3000) (inc. VAT)

onsemi NV25640DWHFT3G, 64kbit EEPROM Memory, 40ns 8-Pin SOIC Serial-SPI

AED 4,252.50

AED 1.418 Each (On a Reel of 3000) (ex VAT)

AED 4,465.12

AED 1.489 Each (On a Reel of 3000) (inc. VAT)

onsemi NV25640DWHFT3G, 64kbit EEPROM Memory, 40ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3000 - 3000AED 1.418AED 4,252.50
6000 - 6000AED 1.365AED 4,095.00
9000+AED 1.312AED 3,937.50

Technical Document

Specifications

Brand

onsemi

Memory Size

64kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

40ns

Country of Origin

Philippines