onsemi NVD5C464N N-Channel MOSFET, 59 A, 40 V, 3-Pin DPAK NVD5C464NT4G

RS Stock No.: 172-3318Brand: onsemiManufacturers Part No.: NVD5C464NT4G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

59 A

Maximum Drain Source Voltage

40 V

Series

NVD5C464N

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

2.25mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 9,318.75

AED 3.728 Each (On a Reel of 2500) (ex VAT)

AED 9,784.69

AED 3.914 Each (On a Reel of 2500) (inc. VAT)

onsemi NVD5C464N N-Channel MOSFET, 59 A, 40 V, 3-Pin DPAK NVD5C464NT4G

AED 9,318.75

AED 3.728 Each (On a Reel of 2500) (ex VAT)

AED 9,784.69

AED 3.914 Each (On a Reel of 2500) (inc. VAT)

onsemi NVD5C464N N-Channel MOSFET, 59 A, 40 V, 3-Pin DPAK NVD5C464NT4G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

59 A

Maximum Drain Source Voltage

40 V

Series

NVD5C464N

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

2.25mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more