Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NVMFS4C310N N-Channel MOSFET, 51 A, 30 V, 6-Pin DFN NVMFS4C310NT1G

RS Stock No.: 172-3343Brand: onsemiManufacturers Part No.: NVMFS4C310NT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

30 V

Series

NVMFS4C310N

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

5.1mm

Length

6.1mm

Typical Gate Charge @ Vgs

9.7 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1.05mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 238.88

AED 4.778 Each (In a Pack of 50) (ex VAT)

AED 250.82

AED 5.017 Each (In a Pack of 50) (inc. VAT)

onsemi NVMFS4C310N N-Channel MOSFET, 51 A, 30 V, 6-Pin DFN NVMFS4C310NT1G
Select packaging type

AED 238.88

AED 4.778 Each (In a Pack of 50) (ex VAT)

AED 250.82

AED 5.017 Each (In a Pack of 50) (inc. VAT)

onsemi NVMFS4C310N N-Channel MOSFET, 51 A, 30 V, 6-Pin DFN NVMFS4C310NT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450AED 4.778AED 238.88
500 - 950AED 4.095AED 204.75
1000+AED 3.57AED 178.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

30 V

Series

NVMFS4C310N

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

5.1mm

Length

6.1mm

Typical Gate Charge @ Vgs

9.7 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1.05mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more