Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi N-Channel MOSFET, 252 A, 40 V, 4-Pin LFPAK, SOT-669 NVMYS1D3N04CTWG

RS Stock No.: 185-9246Brand: onsemiManufacturers Part No.: NVMYS1D3N04CTWG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

252 A

Maximum Drain Source Voltage

40 V

Package Type

LFPAK, SOT-669

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

1.15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

134 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.25mm

Length

5mm

Typical Gate Charge @ Vgs

75 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.2mm

Automotive Standard

AEC-Q101

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.17

AED 10.042 Each (In a Pack of 4) (ex VAT)

AED 42.18

AED 10.544 Each (In a Pack of 4) (inc. VAT)

onsemi N-Channel MOSFET, 252 A, 40 V, 4-Pin LFPAK, SOT-669 NVMYS1D3N04CTWG
Select packaging type

AED 40.17

AED 10.042 Each (In a Pack of 4) (ex VAT)

AED 42.18

AED 10.544 Each (In a Pack of 4) (inc. VAT)

onsemi N-Channel MOSFET, 252 A, 40 V, 4-Pin LFPAK, SOT-669 NVMYS1D3N04CTWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 36AED 10.042AED 40.17
40 - 396AED 8.652AED 34.61
400 - 1996AED 7.519AED 30.08
2000+AED 6.592AED 26.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

252 A

Maximum Drain Source Voltage

40 V

Package Type

LFPAK, SOT-669

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

1.15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

134 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.25mm

Length

5mm

Typical Gate Charge @ Vgs

75 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.2mm

Automotive Standard

AEC-Q101

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more