onsemi NXV65HR Quad MOSFET, 26 A, 650 V, 16-Pin APMCA-A16 NXV65HR82DS2

RS Stock No.: 221-6764Brand: onsemiManufacturers Part No.: NXV65HR82DS2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

650 V

Series

NXV65HR

Package Type

APMCA-A16

Mounting Type

Through Hole

Pin Count

16

Maximum Drain Source Resistance

0.082 Ω

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 109.46

AED 109.46 Each (ex VAT)

AED 114.93

AED 114.93 Each (inc. VAT)

onsemi NXV65HR Quad MOSFET, 26 A, 650 V, 16-Pin APMCA-A16 NXV65HR82DS2
Select packaging type

AED 109.46

AED 109.46 Each (ex VAT)

AED 114.93

AED 114.93 Each (inc. VAT)

onsemi NXV65HR Quad MOSFET, 26 A, 650 V, 16-Pin APMCA-A16 NXV65HR82DS2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

650 V

Series

NXV65HR

Package Type

APMCA-A16

Mounting Type

Through Hole

Pin Count

16

Maximum Drain Source Resistance

0.082 Ω

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more