QEE123 onsemi, QEE12 880nm IR LED, Side-Looking

RS Stock No.: 186-8921Brand: onsemiManufacturers Part No.: QEE123
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

onsemi

Peak Wavelength

880nm

Package Type

Side-Looking

Radiant Intensity

16mW/sr

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

4.44 x 5.08 x 2.54mm

Series

QEE12

LED Material

AIGaAs

Maximum Supply Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 971.25

AED 1.942 Each (In a Bag of 500) (ex VAT)

AED 1,019.81

AED 2.039 Each (In a Bag of 500) (inc. VAT)

QEE123 onsemi, QEE12 880nm IR LED, Side-Looking

AED 971.25

AED 1.942 Each (In a Bag of 500) (ex VAT)

AED 1,019.81

AED 2.039 Each (In a Bag of 500) (inc. VAT)

QEE123 onsemi, QEE12 880nm IR LED, Side-Looking
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 500AED 1.942AED 971.25
1000+AED 1.575AED 787.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Peak Wavelength

880nm

Package Type

Side-Looking

Radiant Intensity

16mW/sr

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

4.44 x 5.08 x 2.54mm

Series

QEE12

LED Material

AIGaAs

Maximum Supply Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more