Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

QRE1113 onsemi, Through Hole Reflective Optical Sensor, Phototransistor Output, Miniature package

RS Stock No.: 178-7542Brand: onsemiManufacturers Part No.: QRE1113
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

onsemi

Output Device

Phototransistor

Typical Rise Time

20µs

Typical Fall Time

20µs

Number of Channels

1

Number of Pins

4

Mounting Type

Through Hole

Package Type

Miniature

Dimensions

3.6 x 2.9 x 1.7mm

Height

1.7mm

Length

3.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

2.9mm

Operating Temperature Range

-40 → +85°C

Product details

ON Semiconductor Miniature Reflective Object Sensor

The ON Semiconductor QRE1113 a reflective object sensor in a miniature through hole package format. This small 4 pin package is just 3.6 x 2.9 x 1.7mm and is also available in gull wing form (761-3984). The sensor uses a diode to emit a signal then the phototransistor detects this signal back to detect objects within a given range.

• Phototransistor output
• No contact surface sensing
• 4-Pin configuration
• Miniature Through hole package
• 2.9 x 3.6 mm footprint

Reflective Optical Sensors, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,449.60

AED 2.781 Each (In a Bag of 1600) (ex VAT)

AED 4,672.08

AED 2.92 Each (In a Bag of 1600) (inc. VAT)

QRE1113 onsemi, Through Hole Reflective Optical Sensor, Phototransistor Output, Miniature package

AED 4,449.60

AED 2.781 Each (In a Bag of 1600) (ex VAT)

AED 4,672.08

AED 2.92 Each (In a Bag of 1600) (inc. VAT)

QRE1113 onsemi, Through Hole Reflective Optical Sensor, Phototransistor Output, Miniature package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1600 - 1600AED 2.781AED 4,449.60
3200 - 9600AED 2.524AED 4,037.60
11200 - 24000AED 2.42AED 3,872.80
25600+AED 2.369AED 3,790.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Output Device

Phototransistor

Typical Rise Time

20µs

Typical Fall Time

20µs

Number of Channels

1

Number of Pins

4

Mounting Type

Through Hole

Package Type

Miniature

Dimensions

3.6 x 2.9 x 1.7mm

Height

1.7mm

Length

3.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

2.9mm

Operating Temperature Range

-40 → +85°C

Product details

ON Semiconductor Miniature Reflective Object Sensor

The ON Semiconductor QRE1113 a reflective object sensor in a miniature through hole package format. This small 4 pin package is just 3.6 x 2.9 x 1.7mm and is also available in gull wing form (761-3984). The sensor uses a diode to emit a signal then the phototransistor detects this signal back to detect objects within a given range.

• Phototransistor output
• No contact surface sensing
• 4-Pin configuration
• Miniature Through hole package
• 2.9 x 3.6 mm footprint

Reflective Optical Sensors, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more