QSD124 onsemi, ±12 ° IR Phototransistor, Through Hole 2-Pin T-1 3/4 package

RS Stock No.: 184-1084Brand: onsemiManufacturers Part No.: QSD124
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

onsemi

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Dark Current

100nA

Angle of Half Sensitivity

±12 °

Number of Pins

2

Mounting Type

Through Hole

Package Type

T-1 3/4

Dimensions

6.1 Dia. x 8.77mm

Collector Current

39mA

Diameter

6.1mm

Maximum Wavelength Detected

880nm

Spectral Range of Sensitivity

880 nm

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Output Signal Type

Phototransistor

Height

8.77mm

Saturation Voltage

0.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 433.12

AED 1.732 Each (In a Bag of 250) (ex VAT)

AED 454.78

AED 1.819 Each (In a Bag of 250) (inc. VAT)

QSD124 onsemi, ±12 ° IR Phototransistor, Through Hole 2-Pin T-1 3/4 package

AED 433.12

AED 1.732 Each (In a Bag of 250) (ex VAT)

AED 454.78

AED 1.819 Each (In a Bag of 250) (inc. VAT)

QSD124 onsemi, ±12 ° IR Phototransistor, Through Hole 2-Pin T-1 3/4 package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
250 - 750AED 1.732AED 433.12
1000 - 2250AED 1.208AED 301.88
2500+AED 1.208AED 301.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Dark Current

100nA

Angle of Half Sensitivity

±12 °

Number of Pins

2

Mounting Type

Through Hole

Package Type

T-1 3/4

Dimensions

6.1 Dia. x 8.77mm

Collector Current

39mA

Diameter

6.1mm

Maximum Wavelength Detected

880nm

Spectral Range of Sensitivity

880 nm

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Output Signal Type

Phototransistor

Height

8.77mm

Saturation Voltage

0.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more