Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi SZNUP2105LT1G, Dual-Element Bi-Directional TVS Diode, 350W, 3-Pin SOT-23

RS Stock No.: 781-5556Brand: onsemiManufacturers Part No.: SZNUP2105LT1G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

44V

Minimum Breakdown Voltage

26.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

8A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

Length

3.04mm

Height

1.01mm

Width

1.40mm

Test Current

1mA

Product details

Automotive CAN Bus Protector, ON Semiconductor

These devices have been designed to protect CAN transceivers in high-speed and fault tolerant networks from ESD and
other harmful transient voltage events. They are qualified for the automotive environment.

RS Product Codes
781-5556 SZNUP2105L1G 350W Bi-Directional Dual CAN Bus Protector
121-6330 SZNUP2105L1G 350W Bi-Directional Dual CAN Bus Protector (Pack of 3000)
781-5559 SZNUP2105L3G 350W Bi-Directional Dual CAN Bus Protector

Standards

AEC-Q101

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 33.99

AED 1.70 Each (In a Pack of 20) (ex VAT)

AED 35.69

AED 1.785 Each (In a Pack of 20) (inc. VAT)

onsemi SZNUP2105LT1G, Dual-Element Bi-Directional TVS Diode, 350W, 3-Pin SOT-23
Select packaging type

AED 33.99

AED 1.70 Each (In a Pack of 20) (ex VAT)

AED 35.69

AED 1.785 Each (In a Pack of 20) (inc. VAT)

onsemi SZNUP2105LT1G, Dual-Element Bi-Directional TVS Diode, 350W, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 20AED 1.70AED 33.99
40 - 80AED 1.648AED 32.96
100 - 180AED 0.927AED 18.54
200 - 380AED 0.927AED 18.54
400+AED 0.876AED 17.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

44V

Minimum Breakdown Voltage

26.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

8A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

Length

3.04mm

Height

1.01mm

Width

1.40mm

Test Current

1mA

Product details

Automotive CAN Bus Protector, ON Semiconductor

These devices have been designed to protect CAN transceivers in high-speed and fault tolerant networks from ESD and
other harmful transient voltage events. They are qualified for the automotive environment.

RS Product Codes
781-5556 SZNUP2105L1G 350W Bi-Directional Dual CAN Bus Protector
121-6330 SZNUP2105L1G 350W Bi-Directional Dual CAN Bus Protector (Pack of 3000)
781-5559 SZNUP2105L3G 350W Bi-Directional Dual CAN Bus Protector

Standards

AEC-Q101

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in