Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi TIP102G NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB

RS Stock No.: 178-4739Brand: onsemiManufacturers Part No.: TIP102G
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.05mA

Height

9.28mm

Width

4.82mm

Minimum Operating Temperature

-65 °C

Dimensions

10.28 x 4.82 x 9.28mm

Maximum Operating Temperature

+150 °C

Length

10.28mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 267.75

AED 5.355 Each (In a Tube of 50) (ex VAT)

AED 281.14

AED 5.623 Each (In a Tube of 50) (inc. VAT)

onsemi TIP102G NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB

AED 267.75

AED 5.355 Each (In a Tube of 50) (ex VAT)

AED 281.14

AED 5.623 Each (In a Tube of 50) (inc. VAT)

onsemi TIP102G NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50AED 5.355AED 267.75
100 - 200AED 4.095AED 204.75
250 - 450AED 3.99AED 199.50
500 - 950AED 3.412AED 170.62
1000+AED 2.94AED 147.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.05mA

Height

9.28mm

Width

4.82mm

Minimum Operating Temperature

-65 °C

Dimensions

10.28 x 4.82 x 9.28mm

Maximum Operating Temperature

+150 °C

Length

10.28mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more