Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Collector Cut-off Current
0.5mA
Height
4.82mm
Width
10.28mm
Maximum Power Dissipation
65 W
Minimum Operating Temperature
-65 °C
Dimensions
15.75 x 10.28 x 4.82mm
Maximum Operating Temperature
+150 °C
Length
15.75mm
Product details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
AED 110.25
AED 2.205 Each (In a Tube of 50) (ex VAT)
AED 115.76
AED 2.315 Each (In a Tube of 50) (inc. VAT)
50
AED 110.25
AED 2.205 Each (In a Tube of 50) (ex VAT)
AED 115.76
AED 2.315 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 2.205 | AED 110.25 |
100 - 200 | AED 2.048 | AED 102.38 |
250+ | AED 1.995 | AED 99.75 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Collector Cut-off Current
0.5mA
Height
4.82mm
Width
10.28mm
Maximum Power Dissipation
65 W
Minimum Operating Temperature
-65 °C
Dimensions
15.75 x 10.28 x 4.82mm
Maximum Operating Temperature
+150 °C
Length
15.75mm
Product details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.