Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
10 A
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Base Emitter Saturation Voltage
3.5 V
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
3 V
Maximum Collector Cut-off Current
2mA
Maximum Power Dissipation
125 W
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
21.08mm
Height
5.3mm
Width
16.26mm
Dimensions
21.08 x 16.26 x 5.3mm
Product details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
AED 20.26
AED 10.132 Each (In a Pack of 2) (ex VAT)
AED 21.27
AED 10.639 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 20.26
AED 10.132 Each (In a Pack of 2) (ex VAT)
AED 21.27
AED 10.639 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 10.132 | AED 20.26 |
20+ | AED 8.715 | AED 17.43 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
10 A
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Base Emitter Saturation Voltage
3.5 V
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
3 V
Maximum Collector Cut-off Current
2mA
Maximum Power Dissipation
125 W
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
21.08mm
Height
5.3mm
Width
16.26mm
Dimensions
21.08 x 16.26 x 5.3mm
Product details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.