Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi TIP42CG PNP Darlington Transistor, 10 (Peak) A, 6 (Continuous) A 100 V dc HFE:15, 3-Pin TO-220

RS Stock No.: 184-1116Brand: onsemiManufacturers Part No.: TIP42CG
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

10 (Peak) A, 6 (Continuous) A

Maximum Collector Emitter Voltage

100 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

15

Maximum Collector Base Voltage

100 V dc

Maximum Collector Emitter Saturation Voltage

1.5 V dc

Maximum Collector Cut-off Current

400µA

Dimensions

10.53 x 4.83 x 15.75mm

Height

15.75mm

Width

4.83mm

Maximum Power Dissipation

65 W

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.53mm

Base Current

2A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 154.88

AED 3.098 Each (In a Tube of 50) (ex VAT)

AED 162.62

AED 3.253 Each (In a Tube of 50) (inc. VAT)

onsemi TIP42CG PNP Darlington Transistor, 10 (Peak) A, 6 (Continuous) A 100 V dc HFE:15, 3-Pin TO-220

AED 154.88

AED 3.098 Each (In a Tube of 50) (ex VAT)

AED 162.62

AED 3.253 Each (In a Tube of 50) (inc. VAT)

onsemi TIP42CG PNP Darlington Transistor, 10 (Peak) A, 6 (Continuous) A 100 V dc HFE:15, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50AED 3.098AED 154.88
100 - 450AED 2.258AED 112.88
500 - 950AED 2.10AED 105.00
1000+AED 2.10AED 105.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

10 (Peak) A, 6 (Continuous) A

Maximum Collector Emitter Voltage

100 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

15

Maximum Collector Base Voltage

100 V dc

Maximum Collector Emitter Saturation Voltage

1.5 V dc

Maximum Collector Cut-off Current

400µA

Dimensions

10.53 x 4.83 x 15.75mm

Height

15.75mm

Width

4.83mm

Maximum Power Dissipation

65 W

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.53mm

Base Current

2A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more