Technical Document
Specifications
Brand
onsemiComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSOP-5
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
1
Typical Response Time
400ns
Pin Count
5
Typical Single Supply Voltage
5 V
Country of Origin
Malaysia
AED 38.85
AED 1.942 Each (Supplied as a Tape) (ex VAT)
AED 40.79
AED 2.039 Each (Supplied as a Tape) (inc. VAT)
Standard
20
AED 38.85
AED 1.942 Each (Supplied as a Tape) (ex VAT)
AED 40.79
AED 2.039 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
20 - 180 | AED 1.942 | AED 38.85 |
200 - 480 | AED 1.838 | AED 36.75 |
500 - 980 | AED 1.68 | AED 33.60 |
1000 - 1980 | AED 1.575 | AED 31.50 |
2000+ | AED 1.522 | AED 30.45 |
Technical Document
Specifications
Brand
onsemiComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSOP-5
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
1
Typical Response Time
400ns
Pin Count
5
Typical Single Supply Voltage
5 V
Country of Origin
Malaysia