TL331VSN4T1G onsemi, Comparator, 2 → 36 V 5-Pin TSOP-5

RS Stock No.: 327-782Brand: onsemiManufacturers Part No.: TL331VSN4T1G
brand-logo
View all in Comparators

Technical Document

Specifications

Brand

onsemi

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSOP-5

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2 → 36 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 84.00

AED 1.68 Each (Supplied as a Tape) (ex VAT)

AED 88.20

AED 1.764 Each (Supplied as a Tape) (inc. VAT)

TL331VSN4T1G onsemi, Comparator, 2 → 36 V 5-Pin TSOP-5
Select packaging type

AED 84.00

AED 1.68 Each (Supplied as a Tape) (ex VAT)

AED 88.20

AED 1.764 Each (Supplied as a Tape) (inc. VAT)

TL331VSN4T1G onsemi, Comparator, 2 → 36 V 5-Pin TSOP-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSOP-5

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2 → 36 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more