Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi Programmable Shunt Voltage Reference 2.49V 0.4% 8-Pin SOIC, TL431BIDG

RS Stock No.: 186-9362PBrand: onsemiManufacturers Part No.: TL431BIDG
brand-logo
View all in Voltage References

Technical Document

Specifications

Brand

onsemi

Nominal Voltage

2.49V

Package Type

SOIC

Reference Type

Programmable

Initial Accuracy

0.4%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Input Voltage

2.51 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi Programmable Shunt Voltage Reference 2.49V 0.4% 8-Pin SOIC, TL431BIDG
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi Programmable Shunt Voltage Reference 2.49V 0.4% 8-Pin SOIC, TL431BIDG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Nominal Voltage

2.49V

Package Type

SOIC

Reference Type

Programmable

Initial Accuracy

0.4%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Input Voltage

2.51 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more