Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Voltage
5.05 V
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
150ns
Rise Time
150ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
96%
Dimensions
10.16 x 7.11 x 4.95mm
Length
10.16mm
PWM Controller Type
Current Mode
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
36 V
Country of Origin
China
AED 191.62
AED 3.832 Each (In a Tube of 50) (ex VAT)
AED 201.20
AED 4.024 Each (In a Tube of 50) (inc. VAT)
50
AED 191.62
AED 3.832 Each (In a Tube of 50) (ex VAT)
AED 201.20
AED 4.024 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 3.832 | AED 191.62 |
100 - 450 | AED 3.728 | AED 186.38 |
500 - 950 | AED 3.622 | AED 181.12 |
1000 - 2450 | AED 3.518 | AED 175.88 |
2500+ | AED 3.465 | AED 173.25 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Voltage
5.05 V
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
150ns
Rise Time
150ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
96%
Dimensions
10.16 x 7.11 x 4.95mm
Length
10.16mm
PWM Controller Type
Current Mode
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
36 V
Country of Origin
China