Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Voltage
5.05 V
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
150ns
Rise Time
150ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
50%
Dimensions
10.16 x 7.11 x 4.95mm
Length
10.16mm
PWM Controller Type
Current Mode
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
36 V
Country of Origin
China
AED 234.32
AED 4.686 Each (In a Tube of 50) (ex VAT)
AED 246.04
AED 4.92 Each (In a Tube of 50) (inc. VAT)
50
AED 234.32
AED 4.686 Each (In a Tube of 50) (ex VAT)
AED 246.04
AED 4.92 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 4.686 | AED 234.32 |
100 - 450 | AED 4.12 | AED 206.00 |
500 - 950 | AED 4.017 | AED 200.85 |
1000 - 2450 | AED 3.914 | AED 195.70 |
2500+ | AED 3.811 | AED 190.55 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Voltage
5.05 V
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
150ns
Rise Time
150ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
50%
Dimensions
10.16 x 7.11 x 4.95mm
Length
10.16mm
PWM Controller Type
Current Mode
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
36 V
Country of Origin
China