onsemi 400V 1A, Rectifier Diode, 2-Pin DO-41 UF4004

RS Stock No.: 166-2438Brand: onsemiManufacturers Part No.: UF4004
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

ON Semi UF4001-UF4007 Fast Rectifiers

The ON Semiconductor UF4001 to UF4007 series are ultra-fast rectifiers within a DO-41 (DO-240AL) plastic package. These 1A glass-passivated junction rectifiers are reliable, general purpose components which can be used for a wide variety of applications.

Features & Benefits:
Low forward voltage drop
High surge current capability
High current capability

What is a glass-passivated junction rectifier?
These devices feature a layer of passivation glass around the diode. A glass-passivated rectifier often enables higher reverse-voltage resistance and can sometimes reduce leakage.

What is the operating junction temperature?
-65°C to +150°C

What are their maximum repetitive reverse voltages?
UF4001 - 50V
UF4002 - 100V
UF4003 - 200V
UF4004 - 400V
UF4005 - 600V
UF4006 - 800V
UF4007 - 1000V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,100.00

AED 0.42 Each (Supplied as a Tape) (ex VAT)

AED 2,205.00

AED 0.441 Each (Supplied as a Tape) (inc. VAT)

onsemi 400V 1A, Rectifier Diode, 2-Pin DO-41 UF4004

AED 2,100.00

AED 0.42 Each (Supplied as a Tape) (ex VAT)

AED 2,205.00

AED 0.441 Each (Supplied as a Tape) (inc. VAT)

onsemi 400V 1A, Rectifier Diode, 2-Pin DO-41 UF4004
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

ON Semi UF4001-UF4007 Fast Rectifiers

The ON Semiconductor UF4001 to UF4007 series are ultra-fast rectifiers within a DO-41 (DO-240AL) plastic package. These 1A glass-passivated junction rectifiers are reliable, general purpose components which can be used for a wide variety of applications.

Features & Benefits:
Low forward voltage drop
High surge current capability
High current capability

What is a glass-passivated junction rectifier?
These devices feature a layer of passivation glass around the diode. A glass-passivated rectifier often enables higher reverse-voltage resistance and can sometimes reduce leakage.

What is the operating junction temperature?
-65°C to +150°C

What are their maximum repetitive reverse voltages?
UF4001 - 50V
UF4002 - 100V
UF4003 - 200V
UF4004 - 400V
UF4005 - 600V
UF4006 - 800V
UF4007 - 1000V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more