Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
Side Looker
Radiant Flux
0.6mW
Mounting Type
Through Hole
Angle of Half Intensity
40°
Number of LEDs
1
Number of Pins
2
Dimensions
4.45 x 2.34 x 5.72mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP240 and OP245 Series IREDs
The OP240 and OP245 series, from Optek Technology, are plastic Infrared (IR) emitting diodes. They are in side-looking epoxy, through-hole packages which are ideal for applications where space is limited. Suitable applications for the OP240 and OP245 series include PCB mounted slot switches and PCB interrupters.
Features of the OP240 and OP245 series:
Side-looking package
Wide beam angle
Wavelength: 890nm
Beam angle: 40°
Dome and recessed lead types
Operating temperature: -40°C to +100°C
Infrared (IR) Light Emitters, Optek
AED 351.75
AED 3.518 Each (In a Bag of 100) (ex VAT)
AED 369.34
AED 3.694 Each (In a Bag of 100) (inc. VAT)
100
AED 351.75
AED 3.518 Each (In a Bag of 100) (ex VAT)
AED 369.34
AED 3.694 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
Side Looker
Radiant Flux
0.6mW
Mounting Type
Through Hole
Angle of Half Intensity
40°
Number of LEDs
1
Number of Pins
2
Dimensions
4.45 x 2.34 x 5.72mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP240 and OP245 Series IREDs
The OP240 and OP245 series, from Optek Technology, are plastic Infrared (IR) emitting diodes. They are in side-looking epoxy, through-hole packages which are ideal for applications where space is limited. Suitable applications for the OP240 and OP245 series include PCB mounted slot switches and PCB interrupters.
Features of the OP240 and OP245 series:
Side-looking package
Wide beam angle
Wavelength: 890nm
Beam angle: 40°
Dome and recessed lead types
Operating temperature: -40°C to +100°C