Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OP295A Optek, 890nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 170-0770Brand: OptekManufacturers Part No.: OP295A
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Optek

Peak Wavelength

890nm

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.95mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

Mexico

Product details

Optek OP295, OP296 and OP297 Series IREDs

The OP295, OP296 and OP297 series, from Optek Technology, are Infrared (IR) emitting diodes in a plastic T-1 3/4 (5mm) package. They offer a narrow beam angle and efficient heat dissipation. Their silver-copper lead frames enable their thermal characteristics.

Infrared (IR) Light Emitters, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 378.00

AED 3.78 Each (In a Bag of 100) (ex VAT)

AED 396.90

AED 3.969 Each (In a Bag of 100) (inc. VAT)

OP295A Optek, 890nm IR LED, 5mm (T-1 3/4) Through Hole package

AED 378.00

AED 3.78 Each (In a Bag of 100) (ex VAT)

AED 396.90

AED 3.969 Each (In a Bag of 100) (inc. VAT)

OP295A Optek, 890nm IR LED, 5mm (T-1 3/4) Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Peak Wavelength

890nm

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.95mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

Mexico

Product details

Optek OP295, OP296 and OP297 Series IREDs

The OP295, OP296 and OP297 series, from Optek Technology, are Infrared (IR) emitting diodes in a plastic T-1 3/4 (5mm) package. They offer a narrow beam angle and efficient heat dissipation. Their silver-copper lead frames enable their thermal characteristics.

Infrared (IR) Light Emitters, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more