Optek OP593B IR Phototransistor, Through Hole 2-Pin TO-18 package

RS Stock No.: 234-0978Brand: OptekManufacturers Part No.: OP593B
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Optek

Spectrums Detected

Infrared

Number of Channels

1

Maximum Light Current

4000µA

Maximum Dark Current

100nA

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

5.72 x 5.72 x 7.62mm

Collector Current

50mA

Width

5.72mm

Spectral Range of Sensitivity

Maximum of 890 nm

Maximum Wavelength Detected

890nm

Length

5.72mm

Height

7.62mm

Country of Origin

Mexico

Product details

OP593 and OP598 Series Phototransistors

The OP593 and OP598 series, from Optek Technology Inc., are a family of NPN silicon phototransistors. They are in dark blue plastic TO-18 equivalent packages. They offer a wide receiving angle in a variety of different sensitivity ranges.

Features of the OP593 and OP598 phototransistors:
Through-hole mounting
TO-18 equivalent package
Dark blue lens
Wide receiving angle
Operating temperature: -40 to +100 °C

IR Phototransistors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 3.46

AED 3.46 Each (ex VAT)

AED 3.63

AED 3.63 Each (inc. VAT)

Optek OP593B IR Phototransistor, Through Hole 2-Pin TO-18 package

AED 3.46

AED 3.46 Each (ex VAT)

AED 3.63

AED 3.63 Each (inc. VAT)

Optek OP593B IR Phototransistor, Through Hole 2-Pin TO-18 package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Optek

Spectrums Detected

Infrared

Number of Channels

1

Maximum Light Current

4000µA

Maximum Dark Current

100nA

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

5.72 x 5.72 x 7.62mm

Collector Current

50mA

Width

5.72mm

Spectral Range of Sensitivity

Maximum of 890 nm

Maximum Wavelength Detected

890nm

Length

5.72mm

Height

7.62mm

Country of Origin

Mexico

Product details

OP593 and OP598 Series Phototransistors

The OP593 and OP598 series, from Optek Technology Inc., are a family of NPN silicon phototransistors. They are in dark blue plastic TO-18 equivalent packages. They offer a wide receiving angle in a variety of different sensitivity ranges.

Features of the OP593 and OP598 phototransistors:
Through-hole mounting
TO-18 equivalent package
Dark blue lens
Wide receiving angle
Operating temperature: -40 to +100 °C

IR Phototransistors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in