OP804SL Optek, IR Phototransistor, Through Hole 3-Pin TO-18 package

RS Stock No.: 908-7034Brand: OptekManufacturers Part No.: OP804SL
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Optek

Spectrums Detected

Infrared

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Dark Current

100nA

Polarity

NPN

Number of Pins

3

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

5.84 (Dia.) x 6.86 Hmm

Collector Current

50mA

Diameter

5.84mm

Saturation Voltage

0.4V

Emitter Collector Voltage

5V

Collector Emitter Voltage

30 V

Height

6.86mm

Country of Origin

Mexico

Product details

Optek OP800 Series NPN Silicon Phototransistor

Optek OP800 series silicon Phototransistor provide a narrow receiving angle sensing, with a wide range of sensitivity ranges. Supplied in a TO-18 hermetic package style, which makes the OP800 series a great choice for space-restrictive applications.

Reflective Optical Sensors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 125.48

AED 12.548 Each (In a Pack of 10) (ex VAT)

AED 131.75

AED 13.175 Each (In a Pack of 10) (inc. VAT)

OP804SL Optek, IR Phototransistor, Through Hole 3-Pin TO-18 package

AED 125.48

AED 12.548 Each (In a Pack of 10) (ex VAT)

AED 131.75

AED 13.175 Each (In a Pack of 10) (inc. VAT)

OP804SL Optek, IR Phototransistor, Through Hole 3-Pin TO-18 package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Spectrums Detected

Infrared

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Dark Current

100nA

Polarity

NPN

Number of Pins

3

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

5.84 (Dia.) x 6.86 Hmm

Collector Current

50mA

Diameter

5.84mm

Saturation Voltage

0.4V

Emitter Collector Voltage

5V

Collector Emitter Voltage

30 V

Height

6.86mm

Country of Origin

Mexico

Product details

Optek OP800 Series NPN Silicon Phototransistor

Optek OP800 series silicon Phototransistor provide a narrow receiving angle sensing, with a wide range of sensitivity ranges. Supplied in a TO-18 hermetic package style, which makes the OP800 series a great choice for space-restrictive applications.

Reflective Optical Sensors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more