Technical Document
Specifications
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Number of Pins
4
Dimensions
10.16 x 5.59 x 9.52mm
Height
9.52mm
Length
10.16mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Slot Width
4.83mm
Width
5.59mm
Operating Temperature Range
-40 → +100°C
Country of Origin
Mexico
Product details
OPB610, OPB611, OPB620 and OPB621 Series Slotted Optical Switches
This family of slotted optical switches, from Optek Technology, are designed to be mounted onto a PCB.
The OPB610 and OPB620 consist of an IR LED and an NPN silicon phototransistor. They have an enhanced low current roll-off which improves the contrast ratio and block out ambient light.
The OPB611 and OPB621 consist of an IR LED and a PIN photodiode. Their plastic housing is opaque to visible light but transmissive to IR light. The PIN photodiode within these slotted optical switches is ideal for use in high-speed operation.
Suitable applications for the slotted optical switches include; non-contact reflective object sensors, assembly line automation, machine automation, machine safety and door sensors.
Features of the slotted optical switches:
Non-contrast switching
PCB mounted
Enhanced signal to noise ratio
LED peak wavelength: 890 nm
Slotted Optical Switches, Optek Technology
AED 40.95
AED 8.19 Each (In a Pack of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Pack of 5) (inc. VAT)
5
AED 40.95
AED 8.19 Each (In a Pack of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Number of Pins
4
Dimensions
10.16 x 5.59 x 9.52mm
Height
9.52mm
Length
10.16mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Slot Width
4.83mm
Width
5.59mm
Operating Temperature Range
-40 → +100°C
Country of Origin
Mexico
Product details
OPB610, OPB611, OPB620 and OPB621 Series Slotted Optical Switches
This family of slotted optical switches, from Optek Technology, are designed to be mounted onto a PCB.
The OPB610 and OPB620 consist of an IR LED and an NPN silicon phototransistor. They have an enhanced low current roll-off which improves the contrast ratio and block out ambient light.
The OPB611 and OPB621 consist of an IR LED and a PIN photodiode. Their plastic housing is opaque to visible light but transmissive to IR light. The PIN photodiode within these slotted optical switches is ideal for use in high-speed operation.
Suitable applications for the slotted optical switches include; non-contact reflective object sensors, assembly line automation, machine automation, machine safety and door sensors.
Features of the slotted optical switches:
Non-contrast switching
PCB mounted
Enhanced signal to noise ratio
LED peak wavelength: 890 nm