OPB720A-06Z Optek, Screw Mount Reflective Optical Sensor, Open Collector Output

RS Stock No.: 414-175Brand: OptekManufacturers Part No.: OPB720A-06Z
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

Optek

Peak Sensor Distance

152mm

Output Device

Open Collector

Number of Channels

1

Number of Pins

3

Mounting Type

Screw Mount

Dimensions

17.15 x 8.38 x 27.94mm

Height

27.94mm

Length

17.15mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

8.38mm

Operating Temperature Range

0 → +50°C

Country of Origin

Mexico

Product details

OPB720A and OPB720B Long Range Reflective Switch

The OPB720 Series has a logical output that switches from a high level with a reflective target, to a low level with no reflective target. With the addition of hysteresis, the sensor minimises switching oscillations on the output. The sensor distance that can be achieved is very dependent on the type of material used for the target

Recognises objects as small as 2mm
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services

Reflective Optical Sensors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 84.16

AED 84.16 Each (ex VAT)

AED 88.37

AED 88.37 Each (inc. VAT)

OPB720A-06Z Optek, Screw Mount Reflective Optical Sensor, Open Collector Output

AED 84.16

AED 84.16 Each (ex VAT)

AED 88.37

AED 88.37 Each (inc. VAT)

OPB720A-06Z Optek, Screw Mount Reflective Optical Sensor, Open Collector Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Peak Sensor Distance

152mm

Output Device

Open Collector

Number of Channels

1

Number of Pins

3

Mounting Type

Screw Mount

Dimensions

17.15 x 8.38 x 27.94mm

Height

27.94mm

Length

17.15mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

8.38mm

Operating Temperature Range

0 → +50°C

Country of Origin

Mexico

Product details

OPB720A and OPB720B Long Range Reflective Switch

The OPB720 Series has a logical output that switches from a high level with a reflective target, to a low level with no reflective target. With the addition of hysteresis, the sensor minimises switching oscillations on the output. The sensor distance that can be achieved is very dependent on the type of material used for the target

Recognises objects as small as 2mm
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services

Reflective Optical Sensors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more