OPB840W11Z Optek, Screw Mount Slotted Optical Switch, Transistor Output

RS Stock No.: 880-2015Brand: OptekManufacturers Part No.: OPB840W11Z
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Optek

Output Device

Transistor

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

4

Dimensions

23.75 x 6.35 x 10.54mm

Height

10.54mm

Length

23.75mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Width

6.35mm

Operating Temperature Range

-40 → +80°C

Series

OPB840

Country of Origin

Mexico

Product details

OPB830 and OPB840 Series Slotted Optical Switches

This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.

Features of the slotted optical switches:
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31.82

AED 31.82 Each (ex VAT)

AED 33.41

AED 33.41 Each (inc. VAT)

OPB840W11Z Optek, Screw Mount Slotted Optical Switch, Transistor Output

AED 31.82

AED 31.82 Each (ex VAT)

AED 33.41

AED 33.41 Each (inc. VAT)

OPB840W11Z Optek, Screw Mount Slotted Optical Switch, Transistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Output Device

Transistor

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

4

Dimensions

23.75 x 6.35 x 10.54mm

Height

10.54mm

Length

23.75mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Width

6.35mm

Operating Temperature Range

-40 → +80°C

Series

OPB840

Country of Origin

Mexico

Product details

OPB830 and OPB840 Series Slotted Optical Switches

This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.

Features of the slotted optical switches:
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more