Technical Document
Specifications
Brand
OptekMaximum Data Rate
5MBd
Connector Shape
Square
Typical Rise Time
30ns
Typical Fall Time
30ns
Number of Pins
3
Mounting Type
Panel Mount
Dimensions
12.7 x 7.98 x 20.32mm
Connector Type
ST
Height
20.32mm
Length
12.7mm
Width
7.98mm
Series
OPF520
Country of Origin
Mexico
Product details
OPF522 Series Fibre Optic Receivers
The OPF520 series, from Optek Techonology, is a family of fibre optic receivers. The OPF520 has a plastic cap package whilst the OPF522 comes in a metal ST package. They contain a monolithic photo IC consisting of a photodiode, biasing network, DC amplifier and an open collector output transistor.
Designed for data communication links, the OPF520 fibre optic receivers are ideal for applications such as industrial ethernet equipment, copper-to-fibre media conversion, intra-system fibre optic links and video surveillance systems.
Fibre Optics, Optek
AED 2,539.69
AED 101.588 Each (In a Tray of 25) (ex VAT)
AED 2,666.67
AED 106.667 Each (In a Tray of 25) (inc. VAT)
25
AED 2,539.69
AED 101.588 Each (In a Tray of 25) (ex VAT)
AED 2,666.67
AED 106.667 Each (In a Tray of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OptekMaximum Data Rate
5MBd
Connector Shape
Square
Typical Rise Time
30ns
Typical Fall Time
30ns
Number of Pins
3
Mounting Type
Panel Mount
Dimensions
12.7 x 7.98 x 20.32mm
Connector Type
ST
Height
20.32mm
Length
12.7mm
Width
7.98mm
Series
OPF520
Country of Origin
Mexico
Product details
OPF522 Series Fibre Optic Receivers
The OPF520 series, from Optek Techonology, is a family of fibre optic receivers. The OPF520 has a plastic cap package whilst the OPF522 comes in a metal ST package. They contain a monolithic photo IC consisting of a photodiode, biasing network, DC amplifier and an open collector output transistor.
Designed for data communication links, the OPF520 fibre optic receivers are ideal for applications such as industrial ethernet equipment, copper-to-fibre media conversion, intra-system fibre optic links and video surveillance systems.