Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

OPTIBELT Rubber RB Drive Belt, 1664mm Length, 47mm Width

RS Stock No.: 216-9935Brand: OPTIBELTManufacturers Part No.: 10 PL 1664 RB
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

1664mm

Belt Section

PL

Top Width

47mm

Series

RB

Material

Rubber

Height

7mm

Stock information temporarily unavailable.

AED 533.44

AED 533.44 Each (ex VAT)

AED 560.11

AED 560.11 Each (inc. VAT)

OPTIBELT Rubber RB Drive Belt, 1664mm Length, 47mm Width

AED 533.44

AED 533.44 Each (ex VAT)

AED 560.11

AED 560.11 Each (inc. VAT)

OPTIBELT Rubber RB Drive Belt, 1664mm Length, 47mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 533.44
5 - 9AED 522.78
10 - 24AED 517.27
25+AED 514.33

Technical Document

Specifications

Length

1664mm

Belt Section

PL

Top Width

47mm

Series

RB

Material

Rubber

Height

7mm