Technical Document
Specifications
Brand
OPTIBELTLength
1560mm
Width
10mm
Pitch
10mm
Number Of Teeth
156
Profile
T10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Ireland
AED 184.06
AED 184.06 Each (ex VAT)
AED 193.26
AED 193.26 Each (inc. VAT)
1
AED 184.06
AED 184.06 Each (ex VAT)
AED 193.26
AED 193.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTLength
1560mm
Width
10mm
Pitch
10mm
Number Of Teeth
156
Profile
T10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Ireland