Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT 12 T10 / 600 Timing Belt, 60 Teeth, 600mm Length, 12mm Width

RS Stock No.: 217-0206Brand: OPTIBELTManufacturers Part No.: 12 T10 / 600
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

600mm

Width

12mm

Pitch

10mm

Number Of Teeth

60

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

AED 83.53

AED 83.53 Each (ex VAT)

AED 87.71

AED 87.71 Each (inc. VAT)

OPTIBELT 12 T10 / 600 Timing Belt, 60 Teeth, 600mm Length, 12mm Width

AED 83.53

AED 83.53 Each (ex VAT)

AED 87.71

AED 87.71 Each (inc. VAT)

OPTIBELT 12 T10 / 600 Timing Belt, 60 Teeth, 600mm Length, 12mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 83.53
5 - 9AED 82.90
10 - 24AED 82.48
25+AED 81.90

Technical Document

Specifications

Length

600mm

Width

12mm

Pitch

10mm

Number Of Teeth

60

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C