Technical Document
Specifications
Brand
OPTIBELTLength
355mm
Width
16mm
Pitch
5mm
Number Of Teeth
71
Profile
T5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
AED 83.58
AED 83.58 Each (ex VAT)
AED 87.76
AED 87.76 Each (inc. VAT)
1
AED 83.58
AED 83.58 Each (ex VAT)
AED 87.76
AED 87.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 83.58 |
5 - 9 | AED 83.37 |
10 - 24 | AED 82.90 |
25+ | AED 82.53 |
Technical Document
Specifications
Brand
OPTIBELTLength
355mm
Width
16mm
Pitch
5mm
Number Of Teeth
71
Profile
T5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C